Teledyne LeCroy CP030-3M Oscilloscope Probe, Current Type, 10 MHz, ProBus Connector
- RS Stock No.:
- 136-8332
- Distrelec Article No.:
- 300-87-786
- Mfr. Part No.:
- CP030-3M
- Brand:
- Teledyne LeCroy
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8332
- Distrelec Article No.:
- 300-87-786
- Mfr. Part No.:
- CP030-3M
- Brand:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Probe Type | Current | |
| Product Type | Oscilloscope Probe | |
| Bandwidth | 10MHz | |
| Connector Type | ProBus | |
| Model Number | CP030-3M | |
| Safety Category Level | CAT I | |
| Safety Category Voltage | 300V | |
| Standards/Approvals | No | |
| Rise Time | 35ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Current | ||
Product Type Oscilloscope Probe | ||
Bandwidth 10MHz | ||
Connector Type ProBus | ||
Model Number CP030-3M | ||
Safety Category Level CAT I | ||
Safety Category Voltage 300V | ||
Standards/Approvals No | ||
Rise Time 35ns | ||
Teledyne LeCroy CP Current Probes
Teledyne LeCroy's brilliant range of current probes are built with high accuracy, versatility and reliability in mind. Designed with Hall effect and transformer technology, these probes make effortless tools for testing AC, DC and impulse current measurements. The current probes are powered by the Probus interface and do not need any additional hardware. Not to mention, once connected to the Probus interface, you will get a live feed of data instantly.
Features and Benefits:
Applications:
Teledyne LeCroy's current probes are used in a wide array of applications in a multitude of different industries. The probe is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
Compatibility:
These current probes are compatible with digital oscilloscopes from LeCroy. You can find some compatible ones linked below;
Why Teledyne LeCroy?
Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.
Related links
- Teledyne LeCroy CP Series CP150 Oscilloscope Probe 100 MHz, Probus Active Probe Interface Connector
- Teledyne LeCroy WaveSurfer 3000 Series WS3K-MSO Oscilloscope Probe 500 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 6.5 MHz BNC Connector
- Teledyne LeCroy CP150-6M Oscilloscope Probe 5 MHz
- Teledyne LeCroy CP031 Oscilloscope Probe 100 MHz
- Teledyne LeCroy T3RC Series T3RC6000 Oscilloscope Probe 6.5 MHz BNC Connector
- Teledyne LeCroy CP500 Oscilloscope Probe 2 MHz
- Teledyne LeCroy T3RC Series T3RC3000 Oscilloscope Probe 23 MHz BNC Connector
