- RS Stock No.:
- 811-7822
- Mfr. Part No.:
- M1253-2JJ08-18.432MHZ
- Brand:
- MtronPTI
Discontinued product
- RS Stock No.:
- 811-7822
- Mfr. Part No.:
- M1253-2JJ08-18.432MHZ
- Brand:
- MtronPTI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M1253
M1253 have an Ultra-Miniature Size
Leadless Ceramic Package - Seam Sealed
Leadless Ceramic Package - Seam Sealed
Applications include Handheld Electronic Devices, PDA, GPS, MP3, Portable Instruments, PCMCIA Cards and Bluetooth
Crystals 3.2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 18.432MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.8mm |
Dimensions | 3.2 x 2.5 x 0.8mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |