Recently searched

    Interquip 12MHz Crystal ±30ppm SMD 4-Pin 5 x 3.2 x 1.2mm

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    728-8291
    Mfr. Part No.:
    5RCA12000123TF80Q3
    Brand:
    Interquip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Interquip

    Standard Frequency

    12MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12pF

    Package Type

    SMD

    Pin Count

    4

    Length

    5mm

    Width

    3.2mm

    Height

    1.2mm

    Dimensions

    5 x 3.2 x 1.2mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    80Ω

    Maximum Operating Temperature

    70°C

    Minimum Operating Temperature

    -10°C