Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Abracon 16MHz Crystal ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm
RS Stock No.:
703-1907
Mfr. Part No.:
ABMM2-16.000MHz-E2
Brand:
Abracon
This image is representative of the product range
View all Crystal Units
Discontinued product
RS Stock No.:
703-1907
Mfr. Part No.:
ABMM2-16.000MHz-E2
Brand:
Abracon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
ABMM2 CERAMIC SURFACE MOUNT LOW PROFILE QUARTZ CRYSTALS Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
ABMM2
Crystals 6x3.6mm Ceramic case
Attribute
Value
Standard Frequency
16MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Length
6mm
Width
3.6mm
Height
1.2mm
Dimensions
6 x 3.6 x 1.2mm
Frequency Tolerance
±20ppm
Frequency Stability
±20ppm
Series Resistance
50Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C