- RS Stock No.:
- 671-9466
- Mfr. Part No.:
- C6S-32.000-12-3030-X
- Brand:
- AKER
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$3.234
(exc. GST)
$3.557
(inc. GST)
Units | Per unit | Per Pack* |
5 - 60 | $3.234 | $16.17 |
65 - 120 | $3.16 | $15.80 |
125 + | $3.114 | $15.57 |
*price indicative |
- RS Stock No.:
- 671-9466
- Mfr. Part No.:
- C6S-32.000-12-3030-X
- Brand:
- AKER
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
C6S
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32MHz |
Mounting Type | Surface Mount |
Load Capacitance | 12pF |
Package Type | SMD |
Pin Count | 4 |
Length | 6mm |
Width | 3.5mm |
Height | 1mm |
Dimensions | 6 x 3.5 x 1mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |