- RS Stock No.:
- 667-6215
- Mfr. Part No.:
- FA-365, 14.31818MHz, 50ppm, 16pf
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 667-6215
- Mfr. Part No.:
- FA-365, 14.31818MHz, 50ppm, 16pf
- Brand:
- EPSON
Technical data sheets
Legislation and Compliance
Product Details
FA-365
Crystals 6x3.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.318MHz |
Mounting Type | Surface Mount |
Load Capacitance | 16pF |
Package Type | SMD |
Pin Count | 2 |
Length | 6mm |
Width | 3.5mm |
Height | 1.4mm |
Dimensions | 6 x 3.5 x 1.4mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±30ppm |
Series Resistance | 0.05kΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |