Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5096
- Mfr. Part No.:
- XRCGB26M000F1SBLR0
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.245
(exc. GST)
$0.269
(inc. GST)
2845 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* | |
3000 - 12000 | $0.245 | $735.00 | |
15000 + | $0.221 | $663.00 | |
*price indicative |
- RS Stock No.:
- 236-5096
- Mfr. Part No.:
- XRCGB26M000F1SBLR0
- Brand:
- Murata
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Cable Sleeving Tools
- Draw Wires & Fish Tapes
- Murata 38.4MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Hammers