Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5092
- Mfr. Part No.:
- XRCGB26M000F1SBDR0
- Brand:
- Murata
Price (ex. GST) Each (On a Reel of 3000)
$0.248
(exc. GST)
$0.273
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.248 | $744.00 |
15000 + | $0.223 | $669.00 |
*price indicative
- RS Stock No.:
- 236-5092
- Mfr. Part No.:
- XRCGB26M000F1SBDR0
- Brand:
- Murata
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Connector Tool Kits
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 38.4MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm