Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS Stock No.:
- 236-5067
- Mfr. Part No.:
- XRCGB26M000F1S1CR0
- Brand:
- Murata
3000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.251
(exc. GST)
$0.276
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.251 | $753.00 |
15000 + | $0.226 | $678.00 |
*price indicative
- RS Stock No.:
- 236-5067
- Mfr. Part No.:
- XRCGB26M000F1S1CR0
- Brand:
- Murata
Related links
- Murata 26MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Murata 32MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- Cutting Mats
- Murata 24MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Murata 40MHz Crystal Unit SMD 4-Pin 2.0 x 1.6 x 0.7mm
- RS PRO Power Cord, 2m