Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
Epson 40MHz Crystal Unit ±30ppm 2-Pin 3.1 Dia. x 8.9mm
RS Stock No.:
184-9368
Mfr. Part No.:
CA-301 40.0000M-C:PBFREE
Brand:
Epson
View all Crystal Units
Discontinued product
RS Stock No.:
184-9368
Mfr. Part No.:
CA-301 40.0000M-C:PBFREE
Brand:
Epson
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet CA-301 40.0000M-C:PBFREE
RoHS Certificate of Compliance
Statement of conformity
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Attribute
Value
Standard Frequency
40MHz
Mounting Type
Through Hole
Load Capacitance
18
Pin Count
2
Width
3.1mm
Height
8.9mm
Dimensions
3.1 Dia. x 8.9mm
Frequency Tolerance
±30ppm
Frequency Stability
±30ppm
Series Resistance
80kΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
70°C