CTS 25MHz Crystal Unit ±20ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm
- RS Stock No.:
- 178-2565
- Mfr. Part No.:
- 445I23D25M00000
- Brand:
- CTS
Discontinued product
- RS Stock No.:
- 178-2565
- Mfr. Part No.:
- 445I23D25M00000
- Brand:
- CTS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CTS | |
Standard Frequency | 25MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 18pF | |
Package Type | Glass Seal | |
Pin Count | 2 | |
Length | 5mm | |
Width | 3.2mm | |
Height | 1.35mm | |
Dimensions | 5 x 3.2 x 1.35mm | |
Frequency Tolerance | ±20ppm | |
Frequency Stability | ±30ppm | |
Series Resistance | 40Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand CTS | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type Glass Seal | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.35mm | ||
Dimensions 5 x 3.2 x 1.35mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||