Epson 32MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- RS Stock No.:
- 173-2372
- Mfr. Part No.:
- Q22FA1280002512
- Brand:
- Epson
On back order for despatch 16/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 250)
$1.213
(exc. GST)
$1.334
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $1.213 | $303.25 |
500 - 750 | $1.182 | $295.50 |
1000 + | $1.164 | $291.00 |
*price indicative
- RS Stock No.:
- 173-2372
- Mfr. Part No.:
- Q22FA1280002512
- Brand:
- Epson
Related links
- Epson 32MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- Abracon 32MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 24MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- Epson 32MHz Crystal Unit ±10ppm FA-128 4-Pin 2 x 1.6 x 0.5mm
- QANTEK 27.12MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm
- RS PRO 32MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- Epson 38.4MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm