Epson 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- RS Stock No.:
- 173-2302
- Mfr. Part No.:
- X1E000021017711
- Brand:
- Epson
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$2.936
(exc. GST)
$3.23
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 1000 | $2.936 | $734.00 |
1250 + | $2.839 | $709.75 |
*price indicative
- RS Stock No.:
- 173-2302
- Mfr. Part No.:
- X1E000021017711
- Brand:
- Epson
Related links
- Epson 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- Epson 24MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- Epson 25MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- Epson 27MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.6mm
- AKER 40MHz Crystal ±10ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- Epson 40MHz Crystal ±50ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm
- Epson 16MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm
- Epson 32MHz Crystal Unit ±10ppm TSX-3225 4-Pin 3.2 x 2.5 x 0.6mm