- RS Stock No.:
- 144-5033
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-5033
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro HD Surface Mount Microprocessor Crystals, 5mm x 3.2mm
From RS Pro, these surface mount microprocessor crystals have a small footprint, with dimensions of only 5 x 3.2 x 1.2 mm. These crystals provide excellent frequency stability and excellent frequency tolerance.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 8MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMT |
Pin Count | 2 |
Length | 5mm |
Width | 3.2mm |
Height | 1.1mm |
Dimensions | 5 x 3.2 x 1.1mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 85Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |