Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
RS PRO 26MHz Crystal ±10ppm SMT 4-Pin 2.5 x 2 x 0.5mm
RS Stock No.:
144-2295
Brand:
RS PRO
View all Crystal Units
Discontinued product
RS Stock No.:
144-2295
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Microprocessor Crystal Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS Pro JE Surface Mount Microprocessor Crystals, 2.5mm x 2mm
From RS Pro, these surface mount microprocessor crystals feature a compact design that is ideal for high density surface mounting. These crystals also offer a high degree of accuracy.
Attribute
Value
Standard Frequency
26MHz
Mounting Type
Surface Mount
Load Capacitance
10pF
Package Type
SMT
Pin Count
4
Length
2.5mm
Width
2mm
Height
0.5mm
Dimensions
2.5 x 2 x 0.5mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
60Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C