- RS Stock No.:
- 144-1036
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-1036
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro AB Microprocessor Crystals, 10.3mm x 5mm
From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.
Product Applications:
These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 12MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Pin Count | 2 |
Length | 11.35mm |
Width | 5mm |
Height | 3.5mm |
Dimensions | 11.35 x 5 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |