QT Quarztechnik, 16MHz Clock Oscillator, ±25ppm HCMOS, TTL, 4-Pin SMD QTX733A16.0000B15R

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
815-0396
Mfr. Part No.:
QTX733A16.0000B15R
Brand:
QT Quarztechnik
Find similar products by selecting one or more attributes.
Select all

Brand

QT Quarztechnik

Oscillator Type

Clock

Output Frequency

16MHz

Frequency Stability

±25ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Width

5.2mm

Length

7.2mm

Dimensions

7.2 x 5.2 x 1.4mm

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.