RALTRON, 12MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD COM1305-12.000-EXT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
707-9747
Mfr. Part No.:
COM1305-12.000-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

XO

Output Frequency

12MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

COO (Country of Origin):
CN