RALTRON, 10MHz Clock Oscillator, ±50ppm CMOS, TTL, 4-Pin SMD CO4305-10.000-EXT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied on a continuous strip)*

$54.00

(exc. GST)

$59.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99$2.16
100 - 249$1.98
250 - 499$1.86
500 +$1.81

*price indicative

Packaging Options:
RS Stock No.:
707-9640P
Mfr. Part No.:
CO4305-10.000-EXT
Brand:
RALTRON
Find similar products by selecting one or more attributes.
Select all

Brand

RALTRON

Oscillator Type

Clock

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm