Epson, 66MHz XO Oscillator, ±50ppm CMOS, 4-Pin PDIP Q3204DC21004300

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
478-5941
Mfr. Part No.:
Q3204DC21004300
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

66MHz

Frequency Stability

±50ppm

Package Type

PDIP

Output Level

CMOS

Mounting Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

5.3mm

Width

6.6mm

Length

13.7mm

Dimensions

13.7 x 6.6 x 5.3mm