Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
My Account
Our Brands
New Products
Better World products
RS Local Sydney Click & Collect
Discover
Support
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Crystals, Oscillators & Resonators
/
Crystal Oscillators
AKER, 14.3182MHz XO Oscillator, ±50ppm HCMOS, 4-Pin SMD S71805-14.31818-X-15
RS Stock No.:
173-4675
Mfr. Part No.:
S71805-14.31818-X-15
Brand:
AKER
This image is representative of the product range
View all Crystal Oscillators
Discontinued product
RS Stock No.:
173-4675
Mfr. Part No.:
S71805-14.31818-X-15
Brand:
AKER
Technical data sheets
Legislation and Compliance
Product Details
Specifications
S7 Series Clock Oscillator Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
S71805
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Attribute
Value
Oscillator Type
XO
Output Frequency
14.3182MHz
Frequency Stability
±50ppm
Package Type
SMD
Output Level
HCMOS
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Height
1.3mm
Width
5mm
Length
7mm
Dimensions
7 x 5 x 1.3mm