- RS Stock No.:
- 173-2586
- Mfr. Part No.:
- Q3309CA40013312
- Brand:
- Epson
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (On a Reel of 250)
$8.973
(exc. GST)
$9.87
(inc. GST)
Units | Per unit | Per Reel* |
250 - 1000 | $8.973 | $2,243.25 |
1250 + | $8.075 | $2,018.75 |
*price indicative |
- RS Stock No.:
- 173-2586
- Mfr. Part No.:
- Q3309CA40013312
- Brand:
- Epson
Technical data sheets
Legislation and Compliance
Product Details
SG8002 Crystal Oscillator
From Epson Toyocon, these programmable high-frequency crystal oscillators feature PPL technology for a wide frequency output, with the option for Stand-by Function (ST) or Output Enable Function (OE) for when low current consumption is a requirement.
The SG8002 series cyrstal oscillator has ceramic casing.
The SG8002 series cyrstal oscillator has ceramic casing.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 10MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -20°C |
Height | 1.4mm |
Maximum Operating Temperature | 70°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.4mm |