Epson, 16MHz XO Oscillator CMOS, 4-Pin X1G004481000712

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-2474
Mfr. Part No.:
X1G004481000712
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Oscillator Type

XO

Output Frequency

16MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.3mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.