KYOCERA AVX, 66.66MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K66.6667C1GE00

Bulk discount available

Subtotal (1 unit)*

$6.96

(exc. GST)

$7.66

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$6.96
5 - 9$5.02
10 - 19$4.02
20 - 49$3.49
50 +$3.03

*price indicative

RS Stock No.:
172-1972
Mfr. Part No.:
KC7050K66.6667C1GE00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

66.66MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.2mm

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse