KYOCERA AVX, 27MHz Clock Oscillator CMOS, 4-Pin SMD KC7050K27.0000C1GE00

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-1752
Mfr. Part No.:
KC7050K27.0000C1GE00
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Oscillator Type

Clock

Output Frequency

27MHz

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.2mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.2mm

The K-series utilizes a common platform design covering case sizes 2016 through 7050. High frequency options and a variety of output types support customer needs.

Frequency Range 1.5 to 80MHz
CMOS output
Wide Supply Voltage
1.6 to 3.63V (Ver.E)
2.5,3.3,5.0V(Ver.N)
Low current consumption
Option: Low Phase Noise Version
Applications
Consumer/ Networking/ Industrial/ Audio
Codec/ Amuse