KYOCERA AVX, 12MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC2520B12.0000C10E00
- RS Stock No.:
- 111-0779
- Mfr. Part No.:
- KC2520B12.0000C10E00
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.92
(exc. GST)
$4.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $3.92 |
| 20 - 99 | $3.79 |
| 100 - 399 | $3.62 |
| 400 + | $3.55 |
*price indicative
- RS Stock No.:
- 111-0779
- Mfr. Part No.:
- KC2520B12.0000C10E00
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Oscillator Type | Clock | |
| Output Frequency | 12MHz | |
| Frequency Stability | ±50ppm | |
| Package Type | CSMD | |
| Output Level | CMOS | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -10°C | |
| Height | 0.7mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 2mm | |
| Length | 2.5mm | |
| Dimensions | 2.5 x 2 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Oscillator Type Clock | ||
Output Frequency 12MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Height 0.7mm | ||
Maximum Operating Temperature 70°C | ||
Width 2mm | ||
Length 2.5mm | ||
Dimensions 2.5 x 2 x 0.7mm | ||
