MULTIFITTING 5 MASTER KEY

Subtotal (1 unit)*

$72.15

(exc. GST)

$79.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$72.15

*price indicative

RS Stock No.:
164-468
Mfr. Part No.:
MK5
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Number of Key Profiles

4

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco 5-in-1 Switch Cabinet Wrench 97 mm x 25 mm


The Bahco Tools Switch Cabinet Wrench is designed to simplify a variety of technical tasks while ensuring you achieve optimal performance. With its unique 5-in-1 functionality, this robust tool caters to various applications, effectively meeting the needs of both professional and DIY enthusiasts. Engineered with a durable plastic body and enhanced by a double turning mechanism, it accommodates multiple key profiles for versatility in use. The inclusion of a magnetic pocket secures 1/4 inch bits, allowing for seamless operation with 7-8 mm shut-off systems. Weighing merely 70 grams, it’s both lightweight and easy to handle, making it an essential addition to your toolbox.

Five distinct applications in a single tool enhance efficiency
Designed to accommodate standard shut-off systems ensuring compatibility
Practical retaining clip provides convenient storage and transport

Related links