Terminal Lugs assortment, Hand tool, 200
- RS Stock No.:
- 283-3153
- Distrelec Article No.:
- 301-10-475
- Mfr. Part No.:
- RND 465-00699
- Brand:
- RND
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.84
(exc. GST)
$59.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.84 |
- RS Stock No.:
- 283-3153
- Distrelec Article No.:
- 301-10-475
- Mfr. Part No.:
- RND 465-00699
- Brand:
- RND
Related links
- Bootlace Ferrule Assortment, Hand tool,
- Bootlace Ferrule Assortment, 230 pcs
- Heat Shrink Tubing Assortment, 2:1, 100
- Ring Terminals
- RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Red
- RND, RND 465 Insulated Crimp Blade Terminal 22mm Blade Length,...
- RND, RND 465 Insulated Ring Terminal, #8mm Stud Size, Blue
- RND, RND 465 Insulated Ring Terminal, #10mm Stud Size, Blue