Glenair, HX4 Crimping Die Set, Coaxial, Coaxial Type RG58, Hex size 0.213in
- RS Stock No.:
- 431-4454
- Mfr. Part No.:
- Y1514
- Brand:
- Glenair
Bulk discount available
Subtotal (1 unit)**
$605.08
(exc. GST)
$665.59
(inc. GST)
2 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $605.08 |
5 + | $544.58 |
**price indicative
- RS Stock No.:
- 431-4454
- Mfr. Part No.:
- Y1514
- Brand:
- Glenair
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Glenair | |
Crimp Connector Type | Coaxial | |
Hex Size | 0.213 in, 0.67in | |
Coaxial Type | RG58 | |
Series | HX4 | |
Select all | ||
---|---|---|
Brand Glenair | ||
Crimp Connector Type Coaxial | ||
Hex Size 0.213 in, 0.67in | ||
Coaxial Type RG58 | ||
Series HX4 | ||
Related links
- Glenair Coaxial Hex size 0.296in
- RS PRO Crimping Die Set RG59
- RS PRO Crimping Die Set Coaxial Type CATV RG6
- Knipex Coaxial, Coaxial Type RG 58 / 174 / 188 / 316
- Knipex Coaxial, Coaxial Type RG 58 / 59 / 62 / 71 / 223
- RS PRO Crimping Die Set Coaxial Coaxial Type RG58 RG62, RG71
- RS PRO Crimping Die Set, Coaxial Type BT2002
- RS PRO Crimping Die Set BT2003