MECATRACTION, U13MC Crimp Die, Wire size 16 → 35mm²
- RS Stock No.:
- 284-6422
- Mfr. Part No.:
- U13MC0E
- Brand:
- MECATRACTION
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$467.12
(exc. GST)
$513.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $467.12 |
- RS Stock No.:
- 284-6422
- Mfr. Part No.:
- U13MC0E
- Brand:
- MECATRACTION
- COO (Country of Origin):
- FR
Related links
- MECATRACTION, U13MC Crimp Die, Wire size 185 → 240mm²
- MECATRACTION, U13MC Crimp Die, Wire size 50 → 95mm²
- MECATRACTION, U13MC Crimp Die, Wire size 120 → 150mm²
- MECATRACTION, D35HCU Crimp Die, Wire size 35mm²
- MECATRACTION, C12HCU Crimp Die, Wire size 35mm²
- MECATRACTION, C6HCU Crimp Die, Wire size 35mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 6 → 35mm²
- MECATRACTION, C12E173 Crimp Die, Wire size 70 → 120mm²