MECATRACTION, C12E173 Crimp Die, Wire size 70 → 120mm²
- RS Stock No.:
- 284-6341
- Mfr. Part No.:
- C12E173L2X9
- Brand:
- MECATRACTION
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$272.95
(exc. GST)
$300.25
(inc. GST)
Units | Per unit |
---|---|
1 + | $272.95 |
- RS Stock No.:
- 284-6341
- Mfr. Part No.:
- C12E173L2X9
- Brand:
- MECATRACTION
- COO (Country of Origin):
- FR
Related links
- MECATRACTION, C6E140 Crimp Die, Wire size 70 → 120mm²
- MECATRACTION, C12HCU Crimp Die, Wire size 120mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 16mm²
- MECATRACTION, D35HCU Crimp Die, Wire size 120mm²
- MECATRACTION, C6HCU Crimp Die, Wire size 120mm²
- MECATRACTION, D5HCU Crimp Die, Wire size 4 → 120mm²
- MECATRACTION, D5E14 Crimp Die, Wire size 35 → 120mm²
- MECATRACTION, C12HCU Crimp Die, Wire size 95mm²