Recently searched

    TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 1 → 2mm²

    Subtotal (1 unit)**

    $634.92

    (exc. GST)

    $698.41

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$634.92

    **price indicative

    RS Stock No.:
    268-7207
    Mfr. Part No.:
    2388970-2
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Crimp Connector Type

    Crimp Tool

    Minimum Wire Size AWG

    17AWG

    Maximum Wire Size AWG

    14AWG

    Series

    SDE

    Wire Size

    1 → 2mm²

    Related links