TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 1.5 → 2.5mm²
- RS Stock No.:
- 268-7202
- Mfr. Part No.:
- 2386894-2
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$1,148.11
(exc. GST)
$1,262.92
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,148.11 |
**price indicative
- RS Stock No.:
- 268-7202
- Mfr. Part No.:
- 2386894-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Crimp Tool | |
Minimum Wire Size AWG | 15AWG | |
Maximum Wire Size AWG | 13AWG | |
Series | SDE | |
Wire Size | 1.5 → 2.5mm² | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 13AWG | ||
Series SDE | ||
Wire Size 1.5 → 2.5mm² | ||
Related links
- TE Connectivity Crimp Tool, Wire size 1.5 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 2 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 0.75 → 14mm²
- TE Connectivity Crimp Tool, Wire size 1.50 → 2.50mm²
- TE Connectivity Crimp Tool, Wire size 0.5 → 1mm²
- TE Connectivity Crimp Tool, Wire size 1 → 2mm²
- TE Connectivity Crimp Tool, Wire size 30 → 28mm²