TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 0.20 → 0.35mm²
- RS Stock No.:
- 268-7197
- Mfr. Part No.:
- 2386892-2
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$1,201.08
(exc. GST)
$1,321.19
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $1,201.08 |
**price indicative
- RS Stock No.:
- 268-7197
- Mfr. Part No.:
- 2386892-2
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | Crimp Tool | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 22AWG | |
Series | SDE | |
Wire Size | 0.20 → 0.35mm² | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type Crimp Tool | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series SDE | ||
Wire Size 0.20 → 0.35mm² | ||
Related links
- TE Connectivity Crimp Tool, Wire size 0.20 → 0.50mm²
- TE Connectivity Crimp Tool, Wire size 0.22 → 0.35mm²
- TE Connectivity Crimp Tool, Wire size 18AWG
- TE Connectivity Crimp Tool, Wire size 1.5 → 2.5mm²
- TE Connectivity Crimp Tool, Wire size 16 → 14AWG
- TE Connectivity Crimp Tool, Wire size 24 → 20AWG
- TE Connectivity Crimp Tool, Wire size 1.50 → 2.50mm²
- TE Connectivity Crimp Tool, Wire size 0.7 → 1.5mm²