- RS Stock No.:
- 254-4585
- Mfr. Part No.:
- 1212075
- Brand:
- Phoenix Contact
Available for back order.
Added
Price (ex. GST) Each
$153.24
(exc. GST)
$168.56
(inc. GST)
Units | Per unit |
1 + | $153.24 |
- RS Stock No.:
- 254-4585
- Mfr. Part No.:
- 1212075
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The Phoenix Contact Crimp insert for turned contacts 0.5 - 4 mm². Marked die stations for precise processing of corresponding cross sections.
For Crimpfox-M
For turned contacts 0.5 - 4 mm²
Packed in a serial storage box
For turned contacts 0.5 - 4 mm²
Packed in a serial storage box
Specifications
Attribute | Value |
---|---|
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 18AWG |
Related links
- Phoenix Contact Crimp Tools
- Epic Contact Crimp Die Set, Machined Contact
- Phoenix Contact Crimp terminal Kit
- Phoenix Contact Crimp Terminal Ferrule Crimp terminal Kit
- Phoenix Contact Crimp Tool for Turned RC Contacts
- Phoenix Contact Crimp Contact, HC Series
- Phoenix Contact Crimp Die, Crimp Tool
- Phoenix Contact Crimp Tool for Turned Contacts