Molex Female Pre-Crimped Lead Pre-Crimped Lead, 300 mm, Red
- RS Stock No.:
- 227-4769
- Distrelec Article No.:
- 304-39-652
- Mfr. Part No.:
- 2174812214
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
$32.87
(exc. GST)
$36.155
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | $6.574 | $32.87 |
| 10 - 45 | $6.312 | $31.56 |
| 50 - 95 | $6.05 | $30.25 |
| 100 + | $5.918 | $29.59 |
*price indicative
- RS Stock No.:
- 227-4769
- Distrelec Article No.:
- 304-39-652
- Mfr. Part No.:
- 2174812214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 300mm | |
| Jacket Colour | Red | |
| Connector Type A | Female Pre-Crimped Lead | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | |
| Wire Size | 10AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 300mm | ||
Jacket Colour Red | ||
Connector Type A Female Pre-Crimped Lead | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2020)9139-DC (19 Jan 2021) | ||
Wire Size 10AWG | ||
The Molex Pre-Crimped Lead Mini-Fit Sr. Female-to-Pigtail, Gold (Au) Plating, 300.00mm Length, 10 AWG, Red
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Straight Female Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
- Molex Female Pre-Crimped Lead Pre-Crimped Lead Red
