Molex Female Pre-Crimped Lead, 225mm, 8AWG
- RS Stock No.:
- 227-4734
- Mfr. Part No.:
- 2174802223
- Brand:
- Molex
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.81
(exc. GST)
$12.99
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $11.81 |
10 + | $11.02 |
- RS Stock No.:
- 227-4734
- Mfr. Part No.:
- 2174802223
- Brand:
- Molex
Related links
- Molex Female Pre-Crimped Lead, 225mm, 8AWG
- Molex Male Pre-Crimped Lead, 225mm, 8AWG
- Molex Female Pre-Crimped Lead, 225mm, 10AWG
- Molex Female Pre-Crimped Lead, 225mm, 20AWG
- Molex Female Pre-Crimped Lead, 225mm, 16AWG
- Molex Female Pre-Crimped Lead, 225mm, 18AWG
- Molex Female Pre-Crimped Lead, 225mm, 12AWG
- Molex Female Pre-Crimped Lead, 150mm, 8AWG