Molex Female Pre-Crimped Lead, 150mm, 8AWG
- RS Stock No.:
- 227-4731
- Mfr. Part No.:
- 2174802222
- Brand:
- Molex
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 25)
$9.458
(exc. GST)
$10.404
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | $9.458 | $236.45 |
50 - 225 | $9.174 | $229.35 |
250 + | $8.899 | $222.475 |
*price indicative
- RS Stock No.:
- 227-4731
- Mfr. Part No.:
- 2174802222
- Brand:
- Molex
Related links
- Molex Female Pre-Crimped Lead, 150mm, 8AWG
- Molex Male Pre-Crimped Lead, 150mm, 8AWG
- Molex Female Pre-Crimped Lead, 150mm, 12AWG
- Molex Female Pre-Crimped Lead, 150mm, 18AWG
- Molex Female Pre-Crimped Lead, 150mm, 16AWG
- Molex Female Pre-Crimped Lead, 150mm, 20AWG
- Molex Female Pre-Crimped Lead, 150mm, 10AWG
- Molex Female Pre-Crimped Lead, 300mm, 8AWG