Molex Female Pre-Crimped Lead, 450mm, 8AWG
- RS Stock No.:
- 227-4730
- Mfr. Part No.:
- 2174801225
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$12.668
(exc. GST)
$13.935
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 5 | $12.668 | $63.34 |
10 - 45 | $12.162 | $60.81 |
50 - 95 | $11.654 | $58.27 |
100 + | $11.402 | $57.01 |
*price indicative
- RS Stock No.:
- 227-4730
- Mfr. Part No.:
- 2174801225
- Brand:
- Molex
Related links
- Molex Female Pre-Crimped Lead, 450mm, 8AWG
- Molex Male Pre-Crimped Lead, 450mm, 8AWG
- Molex Female Pre-Crimped Lead, 450mm, 18AWG
- Molex Female Pre-Crimped Lead, 450mm, 16AWG
- Molex Female Pre-Crimped Lead, 450mm, 12AWG
- Molex Female Pre-Crimped Lead, 450mm, 10AWG
- Molex Female Pre-Crimped Lead, 450mm, 20AWG
- Molex Female Pre-Crimped Lead, 300mm, 8AWG