Molex Male Pre-crimped Leads, 450mm
- RS Stock No.:
- 226-1920
- Mfr. Part No.:
- 2177932105
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $1.319 | $65.95 |
250 - 450 | $1.282 | $64.10 |
500 + | $1.186 | $59.30 |
*price indicative
- RS Stock No.:
- 226-1920
- Mfr. Part No.:
- 2177932105
- Brand:
- Molex
Related links
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 450mm
- Molex Male Male Pre-crimped Leads, 450mm
- Molex Female Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m