Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- RS Stock No.:
- 224-2686
- Mfr. Part No.:
- 2163012114
- Brand:
- Molex
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.28
(exc. GST)
$2.51
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.28 | $11.40 |
25 - 45 | $2.238 | $11.19 |
50 + | $2.20 | $11.00 |
*price indicative
- RS Stock No.:
- 224-2686
- Mfr. Part No.:
- 2163012114
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- IDC Tools
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Clamps
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm