Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- RS Stock No.:
- 224-2655
- Mfr. Part No.:
- 2163011126
- Brand:
- Molex
Price (ex. GST) Each (In a Bag of 100)
$2.328
(exc. GST)
$2.561
(inc. GST)
On back order for despatch 05/03/2025, delivery within 10 working days from despatch date.
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $2.328 | $232.80 |
500 - 2400 | $2.18 | $218.00 |
2500 + | $1.962 | $196.20 |
*price indicative
- RS Stock No.:
- 224-2655
- Mfr. Part No.:
- 2163011126
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 600mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...