Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- RS Stock No.:
- 223-2886
- Mfr. Part No.:
- 2163011204
- Brand:
- Molex
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.028
(exc. GST)
$2.231
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.028 | $10.14 |
25 - 45 | $1.992 | $9.96 |
50 + | $1.954 | $9.77 |
*price indicative
- RS Stock No.:
- 223-2886
- Mfr. Part No.:
- 2163011204
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Clamps
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge