Molex Pre-Crimped Lead, 300mm
- RS Stock No.:
- 222-9860
- Mfr. Part No.:
- 217471-2214
- Brand:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
$1.882
(exc. GST)
$2.07
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $1.882 | $9.41 |
25 + | $1.762 | $8.81 |
**price indicative
- RS Stock No.:
- 222-9860
- Mfr. Part No.:
- 217471-2214
- Brand:
- Molex
Related links
- Molex Pre-Crimped Lead, 300mm
- Molex Pre-Crimped Lead 22AWG
- Molex Pre-Crimped Lead 24AWG
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle