- RS Stock No.:
- 222-9848
- Mfr. Part No.:
- 217471-2203
- Brand:
- Molex
On back order for despatch 07/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.97
(exc. GST)
$2.17
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.97 | $9.85 |
25 + | $1.844 | $9.22 |
*price indicative |
- RS Stock No.:
- 222-9848
- Mfr. Part No.:
- 217471-2203
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 225mm cable length and 0.5 mm2 wire size. The wire comes in red colour.
Cable length 225mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating gold
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Ultra-Fit |
Cable Length | 225mm |
Related links
- Interroll 200N Skate Wheel 8.2mm Bore Diameter
- Molex Pre-Crimped Lead, 75mm
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 22AWG, Red
- Molex C-Grid III Series Right Angle Through Hole PCB Header 2.54mm...
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5mm Pitch Shrouded
- Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire 0.34mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 20AWG, Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.50mm², Red