Molex Pre-Crimped Lead, 150mm
- RS Stock No.:
- 222-9716
- Mfr. Part No.:
- 217470-1122
- Brand:
- Molex
Subtotal (1 pack of 5 units)**
$8.07
(exc. GST)
$8.88
(inc. GST)
On back order for despatch 20/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $1.614 | $8.07 |
25 + | $1.518 | $7.59 |
**price indicative
- RS Stock No.:
- 222-9716
- Mfr. Part No.:
- 217470-1122
- Brand:
- Molex
Related links
- Molex Pre-Crimped Lead, 150mm
- Molex Pre-Crimped Lead 22AWG
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge