Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Black
- RS Stock No.:
- 205-7701
- Mfr. Part No.:
- 215343-1205
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-7701
- Mfr. Part No.:
- 215343-1205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Jacket Colour | Black | |
| Connector Type A | Mini-Fit Jr | |
| Connector Type B | Unterminated | |
| Standards/Approvals | Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 450mm | ||
Jacket Colour Black | ||
Connector Type A Mini-Fit Jr | ||
Connector Type B Unterminated | ||
Standards/Approvals Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 450 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
