Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Black

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 100 units)*

$157.80

(exc. GST)

$173.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.578$157.80
200 - 300$1.538$153.80
400 +$1.514$151.40

*price indicative

RS Stock No.:
205-7561
Mfr. Part No.:
215341-1221
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

Mini-Fit Jr

Voltage

600V

Cable Length

75mm

Jacket Colour

Black

Connector Type A

Mini-Fit Jr

Connector Type B

Unterminated

Standards/Approvals

Halogen-Free Status Not Low-Halogen, China RoHS compliant

Wire Size

1.5mm²

The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 75 mm long cable length.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links