Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Red
- RS Stock No.:
- 205-7535
- Mfr. Part No.:
- 215343-2103
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-7535
- Mfr. Part No.:
- 215343-2103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Connector Type A | Mini-Fit Jr | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status, Not Low-Halogen | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 225mm | ||
Connector Type A Mini-Fit Jr | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020), Halogen-Free Status, Not Low-Halogen | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length which has 16 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr. Male Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- RS PRO 175mm LCD Inclinometer
