Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Red

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$7.41

(exc. GST)

$8.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$1.482$7.41
25 - 45$1.448$7.24
50 +$1.428$7.14

*price indicative

RS Stock No.:
205-7508
Mfr. Part No.:
215343-2111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

Crimp Wire

Voltage

600V

Cable Length

75mm

Jacket Colour

Red

Connector Type A

Mini-Fit Jr

Connector Type B

Unterminated

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020)

Wire Size

0.75mm²

The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 75 mm long cable length which has 20 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links